Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M29F040B90K1

4 Mbit (512KBIT X 8, Uniform Block) Single Supply Flash Memory Flash, 512KX8, 70NS, PQCC32

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M29F040B90K1.

IHS

Datasheet20 pages28 years ago

Nu Horizons

RS (Formerly Allied Electronics)

Sierra IC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-06

Descriptions

Descriptions of STMicroelectronics M29F040B90K1 provided by its distributors.

4 MBIT (512KBIT X 8, UNIFORM BLOCK) SINGLE SUPPLY FLASH MEMORY Flash, 512KX8, 70ns, PQCC32
IC FLASH MEM 5V 4MB (512K X 8) 90NS 32-PIN PLCC
512K X 8 FLASH 5V PROM 70 ns PQCC32
NOR Flash Memory IC; Memory Size:4Mbit; Access Time, Tacc:90nS; Package/Case:32-PLCC; Leaded Process Compatible:No; Supply Voltage Max.:5V; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M29F040B-90K1
  • M29F040B90K1.