Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M27C4002-80XF1

512KB 12.5V~13V 256Kx16 4.75V 70mA 5.25V Parallel DIP Through hole mounting 4.5mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C4002-80XF1.

IHS

Datasheet24 pages20 years ago

Verical

Farnell

Mouser

Jameco (USA)

CAD Models

Download STMicroelectronics M27C4002-80XF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-07-12
LTD Date2011-01-12

Descriptions

Descriptions of STMicroelectronics M27C4002-80XF1 provided by its distributors.

512KB 12.5V~13V 256Kx16 4.75V 70mA 5.25V Parallel DIP Through hole mounting 4.5mm(height)
IC, EPROM CMOS 4MB, 27C4002, DIP40; Memory Size: 4Mbit; EPROM Memory Configuration: 256K x 16bit; No. of Pins: 40Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Op
Memory IC - EPROM; Memory Type:OTP; Memory Size:4MB; Memory Organization:256K x 16; Access Time, Tacc:80ns; Supply Voltage Max:5V; Package/Case:40-PDIP; No. of Pins:40; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C400280XF1