Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M27C4002-45XF1

EAR99 Through Hole M27C4002 Tube ic memory 45ns 15.24mm 70mA 4Mb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C4002-45XF1.

IHS

Datasheet24 pages20 years ago

Nu Horizons

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2010-07-12
LTD Date2011-01-12

Descriptions

Descriptions of STMicroelectronics M27C4002-45XF1 provided by its distributors.

EAR99 Through Hole M27C4002 Tube ic memory 45ns 15.24mm 70mA 4Mb
IC, EPROM CMOS 4MB, 27C4002, DIP40; Memory Size: 4Mbit; EPROM Memory Configuration: -; No. of Pins: 40Pins; Memory Case Style: DIP; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Operating Tempe
EPROM CMOS 4MB, 27C4002, DIP40; Memory Type:EPROM, UV; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:256K x 16bit; Time, Access:45ns; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C4002-45XF1.