Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M27C4002-12F1

Eprom; 256 Kb X 16; 5V; 120; FDIP40W; 2 V (min.); -0.3 V (min.); 11.5 V (min.)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C4002-12F1.

IHS

Datasheet24 pages20 years ago

Future Electronics

Arrow Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-07-12
LTD Date2011-01-12

Descriptions

Descriptions of STMicroelectronics M27C4002-12F1 provided by its distributors.

EPROM; 256 KB X 16; 5V; 120; FDIP40W; 2 V (MIN.); -0.3 V (MIN.); 11.5 V (MIN.)
IC, EPROM CMOS 4MB; Memory Size: 4Mbit; EPROM Memory Configuration: 256K x 16bit; No. of Pins: 40Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: 0°C; Operating Temper
IC, EPROM CMOS 4MB; Memory Type:EPROM, UV; Interface Type:Parallel; Memory Size:4Mbit; Memory Configuration:256K x 16bit; Time, Access:120ns; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C4002-12F1.