Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M27C4001-12F1

EAR99 Through Hole M27C4001 Tube ic memory 120GHz 120ns 13.36mm 30mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C4001-12F1.

IHS

Datasheet24 pages20 years ago

element14 APAC

Jameco (USA)

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics M27C4001-12F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics M27C4001-12F1 provided by its distributors.

EAR99 Through Hole M27C4001 Tube ic memory 120GHz 120ns 13.36mm 30mA
IC, EPROM CMOS 4MB, FDIPW-32; Memory Size: 4Mbit; EPROM Memory Configuration: 512K x 8bit; No. of Pins: 32Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Operating
Memory IC - EPROM; Memory Type:EPROM; Memory Size:4MB; Memory Organization:512K x 8; Access Time, Tacc:120ns; Supply Voltage Max:5V; Package/Case:32-WFDIP; No. of Pins:32; IC Generic Number:27C4001; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376969
  • M27C4001-12F 1
  • M27C4001-12F1**
  • M27C4001-12F1.