Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M27C2001-15C1

Integrated Circuit Memory 27C2001/PLCC/M27C2001/15C1 SGS THOMSON EEPROM KX8=256 PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C2001-15C1.

IHS

Datasheet25 pages20 years ago

Mouser

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download STMicroelectronics M27C2001-15C1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-01
LTD Date2008-05-31

Descriptions

Descriptions of STMicroelectronics M27C2001-15C1 provided by its distributors.

Integrated Circuit Memory 27C2001/PLCC/M27C2001/15C1 SGS THOMSON EEPROM KX8=256 PLCC
EPROM; 256 KB X 8; 5V; 150; PLCC32; 2 V (MIN.); -0.3 V (MIN.); 11.5 V (MIN.); 0
256KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
256KB 12.5V~13V 256Kx8 4.5V 50mA 5.5V Parallel LCC SMD
OTP ROM, 256KX8, 150ns, CMOS, PQCC32
PROM OTP CMOS 2MB, 27C2001, PLCC32; Memory type:EPROM, OTP; Memory size:2Mbit; Memory configuration:256K x 8bit; Time, access:150ns; Termination Type:SMD; Base number:27; Case style:PLCC; IC Generic number:27C2001; Logic function number:27C2001; Pins, No. of:32; Temp, op. max:125°C; Temp, op. min:-40°C; Temperature, operating range:-40°C to +125°C; Tolerance, Vcc +:10%; Tolerance, Vcc -:10%; Voltage, programming:12.75V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C2001/15C1
  • M27C200115C1