STMicroelectronics M2716F1

EPROM UV 16K-bit 2K x 8 450ns 24-Pin CFDIPW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M2716F1.

IHS

Datasheet9 pages0 years ago
Datasheet7 pages26 years ago

CAD Models

Download STMicroelectronics M2716F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 122.52
Stock
24,739
228,101
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
450 ns
450 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics M2716F1 provided by its distributors.

EPROM UV 16K-bit 2K x 8 450ns 24-Pin CFDIPW
IC 2716A-2 EPROM 16K-Bit 350ns UV Erasable PROM (EPROM)
EPROM, 2K x 8, 24 Pin, Ceramic, DIP
UVPROM, 2KX8, 450ns, NMOS, CDIP24

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2716 F1
  • M2716-F1
  • M2716F-1
  • M2716F1.