Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24SR64-YMC6T/2

64-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24SR64-YMC6T/2.

IHS

Datasheet89 pages9 years ago

STMicroelectronics

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-13.57%

CAD Models

Download STMicroelectronics M24SR64-YMC6T/2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsM24SR02-YMC6T/2
2-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection

Descriptions

Descriptions of STMicroelectronics M24SR64-YMC6T/2 provided by its distributors.

64-Kbit Dynamic NFC/RFID tag NFC forum Type 4 with I2C interface and password protection
M24SR64 Series 64 Kb (8K x 8) 2.7V NFC Forum Type 4 Tag & I2C Interface - UFDFPN8
STMicroelectronics EEPROM Chip, 64Kbit, Serial I2C, UFDFPN Package, 8-Pin, Surface Mount
NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin UFDFPN EP T/R
STMICROELECTRONICS M24SR64-YMC6T/2 NFC/RFID TAG, 8KB, 13.56MHZ, QFN-8
NFC / RFID Tag, M24SR Series, Read / Write, 13.553 MHz to 13.567 MHz, 8KB, 2.7 V to 5.5 V, QFN-8
St25 Dynamic Tags Hf |Stmicroelectronics M24SR64-YMC6T/2
RFID Transponders 64-Kbit Dynamic NFC RFID tag EEProm
64-Kbit NFC/RFID Tag IC, I2C, Industrial, 8-Pin PDSO
IC RFID TRANSP 13.56MHZ 8UFDFPN / RFID Transponder IC 13.56MHz ISO 14443, NFC I²C 2.7V ~ 5.5V 8-UFDFN Exposed Pad
Memory Circuit, 8KX8, CMOS, PDSO8
13.56MHz TAG ISO14443/I2C 64Kbi
IC RFID TRANSP 13.56MHZ 8UFDFPN
NFC/RFID TAG, 8KB, 13.56MHZ, QFN-8; Frequency Min: 13.553MHz; Frequency Max: 13.567MHz; RFID IC Type: Read, Write; Programmable Memory: 8KB; Output Power: -; RF IC Case Style: QFN; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Current Consumption: 100mA; Product Range: M24SR Series; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24SR64-YMC6T 2
  • M24SR64-YMC6T-2
  • M24SR64-YMC6T2
  • M24SR64YMC6T/2
  • M24SR64YMC6T2