STMicroelectronics M24M02-DRCS6TP/K

EEPROM Serial-I2C 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin WLCSP T/R | IC EEPROM 2M I2C 1MHZ 8WLCSP
$ 3.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24M02-DRCS6TP/K.

STMicroelectronics

Datasheet36 pages12 years ago
Datasheet30 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-9.18%

CAD Models

Download STMicroelectronics M24M02-DRCS6TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
STMicroelectronicsM95M02-DRMN6TP
M95M02 Series 2 Mb (256 K x 8) 5.5 V Serial SPI Bus EEPROM - SOIC-8
STMicroelectronicsM95M02-DRCS6TP/K
M95M02 Series 2 Mb (256 K x 8) 5.5 V Surface Mount Serial SPI bus EEPROM-WLCSP-8

Descriptions

Descriptions of STMicroelectronics M24M02-DRCS6TP/K provided by its distributors.

EEPROM Serial-I2C 2M-bit 256K x 8 2.5V/3.3V/5V 8-Pin WLCSP T/R | IC EEPROM 2M I2C 1MHZ 8WLCSP
Standard Serial EEPROM I2C 4M Cycles, 1.8V, WLCSP, Tape and Reel
STMicroelectronics SCT
EEPROM, Serial I2C, 2 Mbit, 256K x 8bit, 1 MHz, 8 Pins, WLCSP
STMicroelectronics EEPROM 2Mbit Serial I2C WLCSP 8-Pin SMD
Eeprom, 2Mbit, I2C, 1Mhz, Wlcsp-8; |Stmicroelectronics M24M02-DRCS6TP/K
EEPROM, 256KX8, Serial, CMOS, PBGA8
EEPROM, 2MBIT, I2C, 1MHZ, WLCSP-8; Memory Size: 2Mbit; EEPROM Memory Configuration: 256K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: WLCSP; No. of Pins: 8Pins; Supply Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24M02-DRCS6TP-K
  • M24M02-DRCS6TPK
  • M24M02DRCS6TP/K
  • M24M02DRCS6TPK