Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C64-FMH6TG

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-FMH6TG.

IHS

Datasheet50 pages3 years ago

STMicroelectronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.69%

CAD Models

Download STMicroelectronics M24C64-FMH6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-11-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics M24C64-FMH6TG provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, DFN5, Tape and Reel
STMicroelectronics SCT
M24C64 Series 64 Kb (8 K x 8) 1 MHz I2C EEPROM Memory IC - DFN-5
EAR99 Surface Mount M24C64 Tape & Reel (TR) ic memory 1MHz 450ns 1.4mm 65536bit
EEPROM, 8KX8, Serial, CMOS, PDSO5
STMicroelectronics SerialEEPROM, 64Kbit, Serial - I2Cinterface, UFDFPNencapsulation, 5Pin, surface mount
存储器, EEPROM, 64KB, -40 至 85度 C;
TDK - CGA2B2C0G1H121J050BA - Ceramiczny kondensator wielowarstw. SMD, 120 pF, 50 V, 0402 [jedn. metryczne: 1005], ± 5%
EEPROM, 64KBIT, -40 TO 85DEG C;
IC EEPROM 64K I2C 1MHZ 5UFDFPN
STMicroelectronics M24C64-FMH6TG
EEPROM, 64KBIT, -40 TO 85DEG C; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UFDFPN; No. of Pins: 5Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 64Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64FMH6TG