Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C64-FCS6TP/K

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin WLCSP T/R
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-FCS6TP/K.

STMicroelectronics

Datasheet53 pages10 years ago
Datasheet42 pages14 years ago
Datasheet44 pages14 years ago
Datasheet44 pages15 years ago

Farnell

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+132%

CAD Models

Download STMicroelectronics M24C64-FCS6TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Microchip24FC64T-I/OT
IC EEPROM 64KBIT I2C SOT23-5 / EEPROM Memory IC 64Kb (8K x 8) I²C 1 MHz 400 ns SOT-23-5
Microchip24AA64T-I/OT
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R
Microchip24AA64FT-I/OT
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOT-23-5, RoHS
Microchip24LC64T-I/OT
Microchip 24LC64T-I/OT Serial EEPROM Memory; 64kb; 900ns; 2.5 to 5.5V 5-Pin SOT-23
Microchip24LC64FT-I/OT
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
EEPROM Serial-2Wire 64K-bit 8Kx8 1.8V/2.5V/3.3V 6-Pin WLCSP T/R

Descriptions

Descriptions of STMicroelectronics M24C64-FCS6TP/K provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin WLCSP T/R
M24C64-F Series 64 Kb (8 K x 8) 5.5 V SMT Serial I²C bus EEPROM - WLCSP-5
Standard Serial EEPROM I2C 4M Cycles, 1.7V, WLCSP, Tape and Reel
STMicroelectronics SCT
Eeprom, 64Kbit, I2C, 1Mhz, Wlcsp-5; |Stmicroelectronics M24C64-FCS6TP/K
EEPROM, 64KBIT, I2C, 1MHZ, WLCSP-5; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: WLCSP; No. of Pins: 5Pins; Supply Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-FCS6TP-K
  • M24C64-FCS6TPK
  • M24C64FCS6TP/K
  • M24C64FCS6TPK