STMicroelectronics M24C64-DFDW6TP

Standard Serial EEPROM I2C 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-DFDW6TP.

IHS

Datasheet50 pages3 years ago

HQonline

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.99%

CAD Models

Download STMicroelectronics M24C64-DFDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.301
Stock
212,632
874,690
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
900 ns
450 ns
Frequency
400 kHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
Microchip24LC64-I/ST
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8
Microchip24LC64T-I/ST
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - TSSOP-8
I²C™ Serial EEPROM, 1.8 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS

Descriptions

Descriptions of STMicroelectronics M24C64-DFDW6TP provided by its distributors.

Standard Serial EEPROM I2C 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM, 64 Kbit, 8K x 8bit, I2C, 1 MHz, TSSOP, 8 Pins
EEPROM, 8KX8, 900ns, Serial, CMOS, PDSO8
64Kb (8K x 8) 1.7V~5.5V 8Kx8 1.7V EEPROM Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOP SMD 3mm × 4.4mm × 1mm
64Kbit I2C TSSOP-8 EEPROM ROHS
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
TSSOP8 EEPROM I2CB 64K 1.7V-5.
存储器, EEPROM, 64KB, -40 至 85度;
EEPROM, 64KBIT, -40 TO 85DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64DFDW6TP
  • M24C64DFDW6TP????????