Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C32-DRMF3TG/K

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive 8-Pin WFDFPN EP T/R
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C32-DRMF3TG/K.

LKR

Datasheet41 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-4.85%

CAD Models

Download STMicroelectronics M24C32-DRMF3TG/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Microchip24LC024H-I/SN
I²C™ Serial EEPROM, 2.5 to 5.5V, 1000 kHz, -40 to 125°C, SOIC-8, RoHS
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tube
EEPROM Serial-I2C 2K-Bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC T/R
onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R

Descriptions

Descriptions of STMicroelectronics M24C32-DRMF3TG/K provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V Automotive 8-Pin WFDFPN EP T/R
IC EEPROM 32KBIT I2C 1MHZ 8MLP / EEPROM Memory IC 32Kbit I²C 1 MHz 450 ns 8-MLP (2x3)
Automotive 32 Kbit serial I2C bus EEPROM
EEPROM, AEC-Q100, 32KBIT, -40TO125DEG C; Memory Size: 32Kbit; EEPROM Memory Configuration: 4K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: MLP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 32Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C32-DRMF3TG-K
  • M24C32-DRMF3TGK
  • M24C32DRMF3TG/K
  • M24C32DRMF3TGK