STMicroelectronics M24C16-RMC6TG

EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-RMC6TG.

IHS

Datasheet40 pages6 years ago

ODG (Origin Data Global)

HQonline

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+467%

CAD Models

Download STMicroelectronics M24C16-RMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.267
$ 0.267
Stock
622,075
832,339
832,339
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM24C16-RDW6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 16K-Bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP
IC EEPROM 16KBIT 400KHZ 8SOP / EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R

Descriptions

Descriptions of STMicroelectronics M24C16-RMC6TG provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
M24C16-R Series 16 Kb (2 K x 8) 400 kHz SMT Serial I²C bus EEPROM - UFDFPN-8
Standard Serial EEPROM I2C 4M Cycles, 1.8V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
EEPROM, 16KBIT, -40 TO 85DEG C; Memory Size: 16Kbit; EEPROM Memory Configuration: 2K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 16Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16RMC6TG