STMicroelectronics M24C16-FMC6TG

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C16-FMC6TG.

IHS

Datasheet40 pages6 years ago

ODG (Origin Data Global)

HQonline

STMicroelectronics

Inventory History

3 month trend:
-69.22%

CAD Models

Download STMicroelectronics M24C16-FMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.255
$ 0.255
Stock
958,601
888,355
888,355
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Density
16 kb
16 kb
16 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM24C16-RMN6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6P
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C16-WMN6TP
M24C16 Series 16 Kb (2 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R
Microchip24LC16BT-I/SN
24LC16 Series 16 Kbit I2C 2 Wire (2K x 8) 2.5 V Serial EEPROM SMT - SOIC-8
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics M24C16-FMC6TG provided by its distributors.

EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
EEPROM Memory IC 16Kb (2K x 8) I2C 400kHz 900ns 8-UFDFPN (2x3)
16Kb (2K x 8) 1.6V~5.5V 2Kx8 1.7V EEPROM, Non-Volatile 5.5V 400kHz 900ns I2C 200Year DFN SMD, Adhesive Mount
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs
存储器, EEPROM, 16KB, -40 至 85度 C;
16Kbit I2C DFN-8(2x3) EEPROM ROHS
EEPROM, 16KBIT, -40 TO 85DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C16FMC6TG