Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C04-DRDW3TP/K

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C04-DRDW3TP/K.

STMicroelectronics

Datasheet40 pages10 years ago
Datasheet38 pages12 years ago

Inventory History

3 month trend:
-5.23%

CAD Models

Download STMicroelectronics M24C04-DRDW3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Microchip24LC01B-I/ST
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, TSSOP-8, RoHS
EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM24C02-WDW6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
STMicroelectronicsM24C16-RDW6TP
M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M24C04-DRDW3TP/K provided by its distributors.

EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
IC EEPROM 4KBIT I2C 1MHZ 8TSSOP / EEPROM Memory IC 4Kb (512 x 8) I²C 1 MHz 450 ns 8-TSSOP
Automotive Serial EEPROM I2C, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
4Kb (512 x 8) EEPROM, Non-Volatile, 1.7V-5.5V, 1MHz, 450ns, I2C, 100Year, SOP, SMD
Automotive 4-Kbit serial I2C bus EEPROM
TEXAS INSTRUMENTS LM4040DIM3-10.0/NOPB Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 10V, SOT-23-3
EEPROM, AEC-Q100, 4KBIT, -40 TO 125DEG C; Memory Size: 4Kbit; EEPROM Memory Configuration: 512 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 4Kbit I2C Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C04-DRDW3TP-K
  • M24C04-DRDW3TPK
  • M24C04DRDW3TP/K
  • M24C04DRDW3TPK