STMicroelectronics M24C02-FDW6TP

Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C02-FDW6TP.

IHS

Datasheet41 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

STMicroelectronics

HQonline

Inventory History

3 month trend:
-78.56%

CAD Models

Download STMicroelectronics M24C02-FDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronicsM34E02-FDW6TP
M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube
STMicroelectronicsM24C02-RDW6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of STMicroelectronics M24C02-FDW6TP provided by its distributors.

Standard Serial EEPROM I2C 4M Cycles, 1.6V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
STMicroelectronics EEPROM, 2Kbit, Serial I2C, TSSOP-8, SMD
M24C02-F Series 2 Kb (256 x 8) 5.5 V Serial I²C bus EEPROMs - TSSOP-8
EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, TSSOP, 8 Pins
EEPROM, 2KBIT, I2C, 400KHZ, TSSOP-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 256 x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 2Kbit I2C Serial EEPROM; MSL: -; SVHC: No SVHC (07-Jul-2017); IC Interface Type: Serial I2C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C02-FDW6TP.
  • M24C02FDW6TP