What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M24512-WMN6G

EEPROM, 64KX8, Serial, CMOS, PDSO8
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-WMN6G.

IHS

Datasheet47 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.476
$ 0.476
Stock
0
3,292,548
3,292,548
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
512 kb
512 kb
Access Time
-
900 ns
900 ns
Frequency
-
1 MHz
1 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics M24512-WMN6G provided by its distributors.

EEPROM, 64KX8, Serial, CMOS, PDSO8
EEPROM SERL-I2C 512KBIT 64KX8 3.3V/5V 8PIN SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512 WMN6-G
  • M24512WMN6G