STMicroelectronics M24512-RDW6P

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24512-RDW6P.

IHS

Datasheet47 pages6 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download STMicroelectronics M24512-RDW6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.692
Stock
154,508
700,039
700,039
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
512 kb
512 kb
512 kb
Access Time
500 ns
3.5 µs
3.5 µs
Frequency
-
-
-
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics M24512-RDW6P provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tray
EEPROM, 64KX8, Serial, CMOS, PDSO8
IC EEPROM 512K I2C 1MHZ 8TSSOP
IC DRAM 16G 1600MHZ FBGA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24512RDW6P