Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24256-DFDW6TP

M24256-DF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
$ 0.406
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24256-DFDW6TP.

IHS

Datasheet47 pages5 years ago

HQonline

STMicroelectronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-7.65%

CAD Models

Download STMicroelectronics M24256-DFDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

EEPROM Serial-2Wire 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-BJ T/R
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R

Descriptions

Descriptions of STMicroelectronics M24256-DFDW6TP provided by its distributors.

M24256-DF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8
EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, Serial I2C, 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, TSSOP
EEPROM, 256KBIT, -40 TO 85DEG C; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24256DFDW6TP