STMicroelectronics M24128-DFMN6TP

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-DFMN6TP.

STMicroelectronics

Datasheet43 pages11 years ago
Datasheet40 pages14 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-6.58%

CAD Models

Download STMicroelectronics M24128-DFMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Microchip24AA128-I/SN
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
Microchip24AA128T-I/SN
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5 Volt/3.3 Volt/5 Volt 8-Pin SOIC N
Microchip24LC128-I/SN
24LC128 Series 128 Kb I2C 2 Wire (16K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24128-DFMN6TP provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, SOIC, 8 Pins
128Kb (16K x 8) 1.7V~5.5V 16Kx8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year SOIC-8 SMD mount,glue mount 5mm(Length)*4mm(width)
EEPROM, 128KBIT, -40 TO 85DEG C; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 128Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128-DFMN6TP.
  • M24128DFMN6TP