STMicroelectronics M24128-DFMC6TG

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-DFMC6TG.

IHS

Datasheet46 pages9 years ago

STMicroelectronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics M24128-DFMC6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.433
Stock
339,721
785,790
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
8
8
Density
128 kb
128 kb
Access Time
450 ns
900 ns
Frequency
400 kHz
400 kHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN T/R
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SSOP-B T/R
EEPROM Serial-2Wire 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M24128-DFMC6TG provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Standard Serial EEPROM I2C 4M Cycles, 1.7V, UFDFPN8, Tape and Reel
STMicroelectronics SCT
128Kb (16K x 8) 1.7V~5.5V 16Kx8 1.7V EEPROM,Non-Volatile 5.5V 1MHz 450ns I2C 200Year UFDFPN-8 SMD mount,glue mount 2mm*3mm*550μm
EEPROM, 128KBIT, -40 TO 85DEG C; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UFDFPN; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 128Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128DFMC6TG