Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24128-BFMH6TG

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24128-BFMH6TG.

IHS

Datasheet46 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-18.48%

CAD Models

Download STMicroelectronics M24128-BFMH6TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics M24128-BFMH6TG provided by its distributors.

EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R
Standard Serial EEPROM I2C 4M Cycles, 1.6V, DFN5, Tape and Reel
STMicroelectronics SCT
128 Kbit Serial I2C Bus EEPROM
EAR99 Surface Mount M24128 Tape & Reel (TR) ic memory 1MHz 450ns 1.4mm 0.000001A
EEPROM, 128 Kbit, 16K x 8bit, I2C, 1 MHz, UFDFPN, 5 Pins
STMicroelectronics SerialEEPROM, 128Kbit, Serial - I2Cinterface, UFDFPNencapsulation, 5Pin, surface mount
43018000,存储器, EEPROM, 128KB, -40 至 85度 C;
EEPROM, 128KBIT, -40 TO 85DEG C;
IC EEPROM 128K I2C 1MHZ 5UFDFPN
STMicroelectronics M24128-BFMH6TG
EEPROM, 128KBIT, -40 TO 85DEG C; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UFDFPN; No. of Pins: 5Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 128Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24128BFMH6TG