STMicroelectronics LSM6DSLTR

STMicroelectronics Accelerometer, Gyroscope, Magnetometer, SMD, 3-Axis, +85°C Max
$ 2.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM6DSLTR.

Newark

Datasheet114 pages13 years ago
Datasheet115 pages13 years ago

STMicroelectronics

SOS electronic

Future Electronics

Inventory History

3 month trend:
+53.92%

CAD Models

Download STMicroelectronics LSM6DSLTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics LSM6DSLTR provided by its distributors.

STMicroelectronics Accelerometer, Gyroscope, Magnetometer, SMD, 3-Axis, +85°C Max
iNEMO inertial module: 3D accelerometer and 3D gyroscope
Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R
LSM6DSM Series 3.6 V I2C/SPI 3D Accelerometer and 3D Gyroscope - LGA-14
Accelerometer gyroscope LGA-14(2.5x3) Accelerometers ROHS
Accelerometer/Gyroscope 3 Axis I2C SPI LGA14 LSM6DSLTR
Accelerometer/Gyroscope, Digital, MEMS, 14 Pin, Plastic
iNEMO 6DoF inertial measurement unit (IMU), for smart phones and battery operated IoT, Gaming, Wearable and Consumer Electronics. Ultra-low power and high accuracy, 1.71V to 3.6V, -40°C to 85°C, VFLGA-14L, RoHS
STMicroelectronics SCT
Mems Module, 1.71-3.6 V, Lga-14; Sensor Type:Accelerometer, Gyroscope; Sensing Axis:X, Y, Z; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Sensor Case/Package:Lga; No. Of Pins:14Pins; Output Interface:I2C, Spi; Product Range:-Rohs Compliant: Yes |Stmicroelectronics LSM6DSLTR.
Output Type = Digital / Measurement Axis = X / Measurement Axis = Y / Measurement Axis = Z / Sensor Type = MEMS Accelerometer / Sensor Type = MEMS Gyroscope / Interfaces = I²C / Interfaces = SPI / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Supply Current uA = 650 / Resolution bit = 16 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 2.5 / Height mm = 0.86

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSM6DSLTR.