Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LSM330TR

iNEMO inertial module: 3D accelerometer and 3D gyroscope
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM330TR.

IHS

Datasheet75 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics LSM330TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-07-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-24
LTD Date2019-04-24

Related Parts

STMicroelectronicsLSM9DS1TR
Accelerometer and Gyroscope and Magnetometer Digital-I2C/Digital-SPI-OUT 24-Pin LGA T/R

Descriptions

Descriptions of STMicroelectronics LSM330TR provided by its distributors.

iNEMO inertial module: 3D accelerometer and 3D gyroscope
LSM330 Series 3.6 V 2 mA SMT 3D Accelerometer and 3D Gyroscope - LGA-24L
3D Accelerometer and 3D Gyroscope Digital 24-Pin LGA T/R
INEMO Inertial Module Digital Output 2.5V/3.3V 24-Pin LGA T/R
Mems Module, 3-Axis Gyro/accel, Lga-24; Mems Module Function:tri-Axis Gyroscope, Tri-Axis Accelerometer; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Sensor Case Style:lga; No. Of Pins:24Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics