STMicroelectronics LSM330DLCTR

iNEMO inertial module: 3D accelerometer and 3D gyroscope
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LSM330DLCTR.

Future Electronics

Datasheet66 pages14 years ago

Factory Futures

CAD Models

Download STMicroelectronics LSM330DLCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-09-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-05-31
LTD Date2018-08-31

Descriptions

Descriptions of STMicroelectronics LSM330DLCTR provided by its distributors.

iNEMO inertial module: 3D accelerometer and 3D gyroscope
LSM330DL Series 3 Axis ¡À2/¡À4/¡À8/¡À16g 3.6V Accelerometer/Gyroscope Sensor LGA-28L
Coldfire V2 MCF5225x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V/3.3V 28-Pin LGA T/R
Mems Module, 3-Axis Gyro/Accel, Tflga-28; Sensor Type:Accelerometer, Gyroscope; Sensing Axis:X, Y, Z; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Sensor Case/Package:Tflga; No. Of Pins:28Pins; Output Interface:I2C, Spi; Msl:-Rohs Compliant: Yes |Stmicroelectronics LSM330DLCTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics