STMicroelectronics LPS25HBTR

STMicroelectronics MEMS Pressure Sensor, Absolute, Max Working 126kPa, Max Overload 2000kPa
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPS25HBTR.

STMicroelectronics

Datasheet40 pages11 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-72.91%

CAD Models

Download STMicroelectronics LPS25HBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPL115A2T1
Pressure Sensor 50KPa to 115KPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1T1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA T/R
NXP SemiconductorsMPL115A1
Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA Tray
NXP SemiconductorsMPXAZ4115A6U
Pressure Sensor 2.18 PSI ~ 16.68 PSI (15 kPa ~ 115 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module
NXP SemiconductorsMPXAZ4100A6U
Pressure Sensor 2.9 PSI ~ 15.23 PSI (20 kPa ~ 105 kPa) Absolute0.3 V ~ 4.9 V 8-SMD Module
NXP SemiconductorsMPXA4250AC6T1
Pressure Sensor 0.2V to 4.9V 20kPa to 250kPa Absolute 8-Pin SMT T/R

Descriptions

Descriptions of STMicroelectronics LPS25HBTR provided by its distributors.

STMicroelectronics MEMS Pressure Sensor, Absolute, Max Working 126kPa, Max Overload 2000kPa
MEMS pressure sensor: 260-1260 hPa absolute digital output barometer
Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R / IC MEMS PRESSURE SENSOR 10HCLGA
Piezoresistive Sensor, Absolute, 3.77Psi Min, 18.27Psi Max, Square, Surface Mount
PRESSURE SENSOR, 26-126KPA, HLGA-10; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 26kPa; Operating Pressure Max: 126kPa; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Sensor Case Style: HLGA; No. of Pins: 10Pins; Operating Temperature Min: -30°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)
Pressure Type = Absolute / Operating Pressure = 26 ... 126 kPa / Supply Current uA = 25 / Output Type = I²C / Output Type = SPI / Accuracy °C = 2 / Resolution bit = 24 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 105 / Package Type = HLGA / Pins = 10 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 2.5 / Width mm = 2.5 / Height mm = 0.8 / Pressure Media = Gas / Pressure Media = Liquid

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics