STMicroelectronics LPS22HHTR

Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R
$ 2.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LPS22HHTR.

ODG (Origin Data Global)

Datasheet59 pages11 years ago

Inventory History

3 month trend:
-23.69%

CAD Models

Download STMicroelectronics LPS22HHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics LPS22HHTR provided by its distributors.

Board Mount Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R
Piezoresistive Sensor, Absolute, 3.8Psi Min, 18.3Psi Max, 0.2-1.5V, Square, Surface Mount
High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer, -40°C to 85°C, HLGA 2X2X.8 10L EXP. SILIC .91SQ, RoHS
STMicroelectronics SCT
PRESSURE SENSOR, HLGA-10; Pressure Type:Absolute; Operating Pressure Min:26kPa; Operating Pressure Max:126kPa; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Sensor Case / Package:HLGA; No. of Pins:10Pins; Accuracy:± 0.5 hPa RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics