STMicroelectronics LM358PT

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM358PT.

Newark

Datasheet25 pages8 years ago

STMicroelectronics

Future Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.56%

CAD Models

Download STMicroelectronics LM358PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.232
$ 0.232
Stock
2,673,060
4,097,124
4,097,124
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
16 V
16 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM258PT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM2904AYPT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics LM358PT provided by its distributors.

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronics Low Power Op Amp, Dual Channel, TSSOP-8, Dual/Single Supply, SMD
Dual 20nA 0.6V/us 800kHz 7mV TSSOP-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358PT.