Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM348N

Operational Amplifier, 14 Func, 6000uV Offset-Max, BIPolar, PDIP4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM348N.

Farnell

Datasheet12 pages13 years ago
Datasheet5 pages24 years ago

Components Direct

Future Electronics

element14

Newark

CAD Models

Download STMicroelectronics LM348N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics LM348N provided by its distributors.

Operational Amplifier, 14 Func, 6000uV Offset-Max, BIPolar, PDIP4
OPERATIONAL AMPLIFIER, 1.3MHZ, 0.5V/ us, DIP-14
Op Amp, General Purpose, Class AB, 4-Ch, Shutdown, ±22V, 25mA, 1MHz, 500mV/μs, 40nV/rtHz, 1mV, 30nA, DIP-14, TH, 5.1mm H
OP AMP, QUAD GEN PURPOSE, DIP, 348; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:0.5Vµs; Supply Voltage Range:± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:High Gain Operational; Base Number:348; Gain Bandwidth:1.3MHz; IC Generic Number:348; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:348; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:22V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM348 N
  • LM348N.