Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM337K

Negative Voltage Regulators Three-terminal Adjustable | IC Reg Linear Neg Adj 1.5A TO3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM337K.

Newark

Datasheet18 pages15 years ago

STMicroelectronics

Farnell

iiiC

element14

CAD Models

Download STMicroelectronics LM337K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LM337K provided by its distributors.

NEGATIVE VOLTAGE REGULATORS THREE-TERMINAL ADJUSTABLE | IC REG LINEAR NEG ADJ 1.5A TO3
Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(2+Tab) TO-3 Bag
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2
IC, V REG ADJ -1.2/37V, TO-3-2, 337; Primary Input Voltage:40V; Output Voltage Adjustable Range:-1.2V to -37V; No. of Outputs:1; No. of Pins:2; Output Current:1.5A; Voltage Regulator Case Style:TO-3; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-37V; Adjustable Output Voltage Min:-1.2V; Base Number:337; IC Generic Number:337; Input Voltage Max:-1.2V; Input Voltage Min:-41.2V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:1.5A; Output Voltage Max:-1.2V; Output Voltage Min:-37V; Package / Case:TO-3; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Negative Adjustable

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337 K
  • LM337K.