Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM323K

Standard Regulator Pos 5V 3A 3-Pin(2+Tab) TO-3 Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM323K.

Factory Futures

Datasheet15 pages20 years ago

Augswan

Nu Horizons

Future Electronics

iiiC

CAD Models

Download STMicroelectronics LM323K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LM323K provided by its distributors.

Standard Regulator Pos 5V 3A 3-Pin(2+Tab) TO-3 Bag
Fixed Positive Standard Regulator, 5V, BIPolar, MBFM2
Three-terminal 3 A adjustable voltage regulators
LM323 Tube Through Hole Over Current Over Temperature voltage regulator linear 2.8V 3A 30W 0C~125C
REG STD LIN FIX POS 5V 3A 3PIN TO-3
IC REG CHARG PUMP INV 60MA SOT23
IC GATE DRVR VREG/2PT REG 8-SOIC
20mA positive electrode Fixed 3A 1 5V 7.5V 5V 20V 100mV 25mV TO-3 Through hole mounting 8.7mm(height)
1xOP xMHz xV/µs TO3 THT RoHSconf
Voltage Regulator IC; Package/Case:2-TO-3; No. of Pins:2; IC Generic Number:323; Leaded Process Compatible:Yes; Output Current Max:3A; Output Voltage:5V; Output Voltage Max:5.3V; Supply Voltage Max:20V RoHS Compliant: Yes
IC, V REG +5.0V, TO-3-2, 323; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Max: 20V; Output Type: Fixed; Linear Regulator Case Style: TO-3; No. of Pins: 2Pins; Operating Temperature Min: 0°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • @LM323K
  • LM323 K
  • LM323K.