STMicroelectronics LM317LD13TR

Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317LD13TR.

element14 APAC

Datasheet23 pages13 years ago
Datasheet23 pages13 years ago

Upverter

element14

DigiKey

Future Electronics

Inventory History

3 month trend:
-83.26%

CAD Models

Download STMicroelectronics LM317LD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.119
$ 0.119
Stock
6,908,061
16,133,712
16,133,712
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
200 mA
100 mA
100 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM217LD13TR
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
STMicroelectronicsL78L33ACD13TR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC
STMicroelectronicsL78L33ABD-TR
Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8

Descriptions

Descriptions of STMicroelectronics LM317LD13TR provided by its distributors.

Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N T/R
Adjustable LDO Regulator, 1.2-37V, 200mA, SO Package, SM
Low current 1.2 to 37 V adjustable voltage regulator
STMicroelectronics Linear voltage regulator chip, 1.2 → 37 Voutput, 200mAmaximum output, single output, SOIC, surface mount, 8needle

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LD-13TR
  • LM317LD13TR.
  • LM317LD13TR..