STMicroelectronics LM317LD

Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 100mA; 0+125 deg.C; SMD; SO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317LD.

Inventory History

3 month trend:
-5.86%

CAD Models

Download STMicroelectronics LM317LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
509,697
16,109,086
16,109,086
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
5 V
4.2 V
4.2 V
Max Input Voltage
5 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-02-02
LTD Date2008-08-02

Descriptions

Descriptions of STMicroelectronics LM317LD provided by its distributors.

Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 100mA; 0+125 deg.C; SMD; SO8
Low current 1.2 to 37 V adjustable voltage regulator
Standard Regulator Pos 1.2V to 37V 0.2A 8-Pin SO N Tube
V REG ADJ +2/37V, SMD, SO-8-8, 317; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 5V; Input Voltage Max: 35V; Product Range: -; Output Current: 200mA;
V REG ADJ +2/37V, SMD, SO-8-8, 317; Voltage Regulator Type:Adjustable; Voltage, Input Max:41.2V; Voltage, Output Max:37V; Output Current Max:0.1A; Outputs, No. of:1; Voltage, Output Adjustable Max:37V; Voltage, Output Adjustable ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317LD
  • LM317LD.