Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM301ADT

SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
$ 1.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM301ADT.

IHS

Datasheet11 pages25 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics LM301ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
$ 0.19
$ 0.19
Stock
5,017,159
344,893
344,893
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
18 V
18 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-12-26
LTD Date2016-06-26

Descriptions

Descriptions of STMicroelectronics LM301ADT provided by its distributors.

SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Input & output overload protection, low input offset current
OP-AMP 10000 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO8
OP Amp Single GP ±22V 8-Pin SO N T/R
ROHS3Compliant EAR99 LM301 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.3muA 7.5mV 1000kHz
1.8mA 500mV/μs 25nV/rtHz@ ±20V 1MHz 30mA 1 1 ±22V 2mV 70nA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
8-bit Microcontrollers - MCU 384 B FL 16 RAM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM301ADT.