STMicroelectronics LM258PT

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM258PT.

ODG (Origin Data Global)

Datasheet25 pages8 years ago

IHS

STMicroelectronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-9.60%

CAD Models

Download STMicroelectronics LM258PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.186
$ 0.186
Stock
486,582
1,331,005
1,331,005
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
1.1 MHz
1.1 MHz
1.1 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
700 µA
700 µA
700 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM358PT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM2904AYPT
Op Amp Dual Low Power Amplifier ±15V/30V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics LM258PT provided by its distributors.

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
Dual 20nA 0.6V/us 1.1MHz 5mV TSSOP-8 Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin TSSOP T/R
LOW-POWER DUAL OPERATIONAL AMPLIFIERS Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Op Amp General Purpose 3V±15V, 30V 700μA(x2Ch) 600mV/μs 55nV/rtHz@30V 1.1MHz Shutdown 40mA 2Ch TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1.2mm
OP-AMP, 1.1MHZ, 0.6V/US, TSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.1MHz; Slew Rate: 0.6V/µs; Supply Voltage Range: 3V to 30V; Amplifier Case Style: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics