Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM217LD

Low current 1.2 to 37 V adjustable voltage regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM217LD.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

CAD Models

Download STMicroelectronics LM217LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LM217LD provided by its distributors.

Low current 1.2 to 37 V adjustable voltage regulator
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
IC REG LINEAR POS ADJ 100MA 8SO
LM217 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 3V 4.9mm 100mA -40C~125C
REG ADJ, SMD, SO-8-8, 217; Voltage Regulator Type:Adjustable; Voltage, Input Max:41.2V; Voltage, Output Max:37V; Max Output Current:0.1A; No. of Outputs:1; Voltage, Output Adjustable Max:37V; Voltage, Output Adjustable Min:1.2V; Termination Type:SMD; Case Style:SO; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:217; IC Generic Number:217; Logic Function Number:217; Voltage, Output:37V; Voltage, Output Min:1.2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics