STMicroelectronics LM211N

LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM211N.

IHS

Datasheet14 pages21 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics LM211N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics LM211N provided by its distributors.

LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - DIP-8
Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8
Comparator Single ±15V/30V 8-Pin PDIP Tube
Voltage Comparator IC; No. of Comparators:1; Comparator Type:; Response Time:0.2µs; Supply Voltage Max:36V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes
COMPARATOR, FAST, 8DIP; Comparator Type: General Purpose; No. of Comparators: 1 Comparator; Response Time: 200ns; Supply Voltage Range: 5V to ± 15V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: DTL, MOS, RTL,

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics