What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LIS3DSHTR

MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS3DSHTR.

HQonline

Datasheet58 pages13 years ago

Future Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics LIS3DSHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesADXL344ACCZ-RL7
ANALOG DEVICES - ADXL344ACCZ-RL7 - ACCELEROMETER, 3-AXIS, 16G, 16LGA
Analog DevicesADXL344ACCZ-RL
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
Analog DevicesADXL343BCCZ-RL7
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer

Descriptions

Descriptions of STMicroelectronics LIS3DSHTR provided by its distributors.

MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer
Accelerometer Triple ±2g/±4g/±6g/±8g/±16g 2.5V 16-Pin LGA T/R / ACCEL 2-16G I2C/SPI 16LGA
Accelerometer Triple ±2/±4/±6/±8/±16g 1.71V to 3.6V 16-Pin LGA T/R
Avnet Japan
MEMS ACCELEROMETER, 2G/4G/6G/8G/16G, LGA; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 6g, ± 8g, ± 16g; Supply Voltage; Available until stocks are exhausted Alternative available
3-axis accelerometer, ±2g/±4g/±6g/±8g/±16g user selectable full-scale, SPI/I2C digital output, ultra low-power, high performance, LLGA 16 3x3x1.0, RoHS
STMicroelectronics SCT
Mems Accelerometer, 2G/4G/6G/8G/16G, Lga; Sensing Range - Accelerometer:± 2G, ± 4G, ± 6G, ± 8G, ± 16G; Sensing Axis:X, Y, Z; Output Interface:I2C, Spi; Sensor Case/Package:Lga; No. Of Pins:16Pins; Supply Voltage Min:1.71V; Msl:- Rohs Compliant: Yes |Stmicroelectronics LIS3DSHTR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics