STMicroelectronics LIS331DLM

MEMS motion sensor: Ultra low power 8bit 3-axis digital accelerometer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS331DLM.

IHS

Datasheet38 pages21 years ago

element14 APAC

iiiC

CAD Models

Download STMicroelectronics LIS331DLM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-11-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-07-23
LTD Date2016-01-23

Descriptions

Descriptions of STMicroelectronics LIS331DLM provided by its distributors.

MEMS motion sensor: Ultra low power 8bit 3-axis digital accelerometer
STMICROELECTRONICS LIS331DLM MEMS Accelerometer, Digital, X, Y, Z,2g,4g,8g, 2.16 V, 3.6 V, LGA
Accelerometer Triple ±2/±4/±8g 2.16V to 3.6V 16-Pin LGA Tray
ACCELEROMETER 2-8G I2C/SPI 16LGA / Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 200Hz 16-LGA (3x3)
IC, ACCELEROMETER, ±2g ±4g ±8g, LGA-16;; IC, ACCELEROMETER, ±2g ±4g ±8g, LGA-16; Acceleration Range:± 2g, ± 4g, ± 8g; No. of Axes:3; IC Interface Type:I2C, SPI; Sensor Case Style:LGA; No. of Pins:16; Supply Voltage Range:2.16V to 3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics