STMicroelectronics LIS2MDLTR

LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2MDLTR.

Future Electronics

Datasheet44 pages13 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics LIS2MDLTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics LIS2MDLTR provided by its distributors.

LIS2MDL Series 3.6V 50 Hz High Performance 3-Axis Digital Magnetic Sensor-LGA-12
Magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low power high performance 3-axis magnetometer, -40°C to 85°C, LGA2X2X0.7-12-LEADS, RoHS
STMicroelectronics SCT
MAGNETOMETER, DIGITAL, -40 TO 85 DEG C; MEMS Module Function: Tri-Axis Magnetometer; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 12Pins; Gyroscope Range: -; Acceleration Range: ± 50
Sensor Type = Magnetometer / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 1.7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Packaging = Tape & Reel / Pins = 12 / Mounting Type = SMD / Length mm = 2 / Width mm = 2 / Height mm = 0.7 / Sensitivity = 1.5 mg/LSB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS2MDLTR.