STMicroelectronics LIS2DH12TR

2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LIS2DH12TR.

Upverter

Datasheet53 pages13 years ago
Datasheet49 pages13 years ago

STMicroelectronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-56.03%

CAD Models

Download STMicroelectronics LIS2DH12TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Analog Circuit, 1 Func, PBGA14
NXP SemiconductorsMMA6331LR1
ACCELEROMETER 4-9G ANALOG 14LGA

Descriptions

Descriptions of STMicroelectronics LIS2DH12TR provided by its distributors.

2 x 2 x 1 mm 12 Bit ±2g/4g/8g/16g I2C/SPI 3 Axis Digital Accelerometer - LGA-12
MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer
LIS2DH12TR 3-AXIS ACCELEROMETER IC, 0 TO 400 (SCL) KHZ, MAXIMUM OF 10 (SPI) MHZ
3-AXIS ACCELEROMETER, DIGITAL, LGA-12
Accelerometer Triple ¡À2g/¡À4g/¡À8g/¡À16g 1.71V to 3.6V 12-Pin LGA T/R
STMicroelectronics Accelerometer, SMD, 3-Axis, +85°C Max
Output Type = Digital / Measurement Axis = X / Measurement Axis = Y / Measurement Axis = Z / Sensitivity = 1 mg/digit / Sensor Type = MEMS Accelerometer / Interfaces = I²C / Interfaces = SPI / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Supply Current uA = 11 / Resolution bit = 12 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 12 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 2 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIS2DH12TR.
  • LIS2DH12TR??