STMicroelectronics LF50ABV

STMicroelectronics LDO Regulator, 5V Out, 500mA Max, Single Channel, TO-220, TH, 3-Pin
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF50ABV.

ODG (Origin Data Global)

Datasheet53 pages9 years ago

Upverter

HQonline

Augswan

TME

Inventory History

3 month trend:
+152%

CAD Models

Download STMicroelectronics LF50ABV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLF60ABV
LFXX Series 500 mA 6 V Fixed VLDO Voltage Regulator with Inhibit -TO-220
STMicroelectronicsLF33ABV
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit -TO-220
STMicroelectronicsLF33CV
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-220

Descriptions

Descriptions of STMicroelectronics LF50ABV provided by its distributors.

STMicroelectronics LDO Regulator, 5V Out, 500mA Max, Single Channel, TO-220, TH, 3-Pin
Fixed LDO Voltage Regulator, up to 16V, 400mV drop, 5V/500mA out, TO-220-3
LDO Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube
LF50ABV, LDO VOLTAGE REGULATOR, 500MA, 5 V +/-1%, 3-PIN TO-220
Ldo, Fixed, 5V, 0.5A, -40 To 125Deg C; |Stmicroelectronics LF50ABV
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, BIPolar, PSFM3
Very low drop voltage regulator with inhibit
稳压器, LDO, 固定, 5V, 0.5A, -40 至 125度 C;
IC REG LINEAR 5V 500MA TO220AB
LDO Voltage Regulators 5.0V 0.5A Positive
Low voltage differential Regulator (LDO)
LDO, FIXED, 5V, 0.5A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics