STMicroelectronics LF253D

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF253D.

IHS

Datasheet15 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics LF253D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
Stock
309,347
690,196
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics LF253D provided by its distributors.

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
JJFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%)
ROHS3Compliant EAR99 LF253 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 20pA 3mV 4000kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics