STMicroelectronics LF247D

Wide Bandwidth Quad J-fet Operational Amplifiers | IC Opamp Jfet 4 Circuit 14SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF247D.

IHS

Datasheet10 pages25 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics LF247D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
Stock
253,978
890,765
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
12 V/µs
12 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics LF247D provided by its distributors.

WIDE BANDWIDTH QUAD J-FET OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SO
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14
JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%)
OP Amp Quad GP ±18V 14-Pin SOIC Tube
ROHS3Compliant EAR99 LF247 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 8.65mm 0.02muA 3mV 4000kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics