Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LED1202QTR

12-Channel Low Quiescent Current LED Driver, WFQFPN 3X3X0.60 20L PITCH 0.5, Tape and Reel
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED1202QTR.

Inventory History

3 month trend:
+5.62%

CAD Models

Download STMicroelectronics LED1202QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics LED1202QTR provided by its distributors.

12-Channel Low Quiescent Current LED Driver, WFQFPN 3X3X0.60 20L PITCH 0.5, Tape and Reel
STMicroelectronics SCT
STMICROELECTRONICS - LED1202QTR - LED-Treiber, 12 Ausgänge, 2.6V bis 5Vin, 5V/240mAout, QFN-20
LED Driver DC/DC, Isolated, 2.6 V to 5 V, 240 mA, 5 V, 400 kHz, 20 Pins, QFN
LED DRIVER, SMD, QFN-20; Device Topology: -; Input Voltage Min: 2.6V; Input Voltage Max: 5V; Output Voltage Max: 5V; Output Current Max: 240mA; Switching Frequency: -; No. of Outputs: 12Outputs; IC Mounting: SMD; Driver Case Style: QFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics