STMicroelectronics LDS3985M18R

LDS3985 Series 1.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDS3985M18R.

IHS

Datasheet21 pages9 years ago

Upverter

HQonline

iiiC

Verical

Inventory History

3 month trend:
+19.19%

CAD Models

Download STMicroelectronics LDS3985M18R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV70218DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 0.8V to 5V 0.3A Automotive 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.3A SOT23-5
MCP1824 Series 3.3 V 300 mA Low Quiescent Current LDO Regulator-SOT-223-3
IC, LINEAR REGULATOR;MAX. INPUT,6V;OUTPUT,3V;300MA;ACCURACY,0.4%;SOT23-5
Texas InstrumentsTLV70220PDBVR
IC REG LDO 2V 0.3A SOT23-5 / LDO Regulator Pos 2V 0.3A 5-Pin SOT-23 T/R
Texas InstrumentsTLV71209DBVT
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LDS3985M18R provided by its distributors.

LDS3985 Series 1.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
Fixed LDO Voltage Regulator, 2.5V to 6V, 150mV drop, 1.8V/300mA out, SOT-23-5
Very low drop and low noise BiCMOS 300 mA voltage regulator
LDO Regulator Pos 1.8V 0.55A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, BICMOS, PDSO5
43034007,稳压器, LDO, 固定, 1.8V, 0.3A, -40 至 125度 C;
IC REG LINEAR 1.8V 300MA SOT23-5
Fixed Regulator 300mA 1.8V 2.5V 1.8V 6V 250mV@300mA 0.01%/mA 0.1%/V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1mm
Low voltage differential Regulator (LDO)
LDS3985 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 2mV 2.9mm 300mA -40C~125C
LDO, FIXED, 1.8V, 0.3A, -40 TO 125DEG C;
LDO, FIXED, 1.8V, 0.3A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 150mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDS3985M18R.