What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LDP01-35AY

LDP01 Series 30 V 45.5 V SMT Uni-Directional Automotive TVS Diode - D2PAK
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDP01-35AY.

HQonline

Datasheet11 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-85.88%

CAD Models

Download STMicroelectronics LDP01-35AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse5.0SMDJ30A
5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 600W 18V 5% Uni Low Profile
Littelfuse5.0SMDJ28A
5.0SMDJ Series 5 kW 28 V Uni-Directional Surface Mount TVS Diode - DO-214AB
Littelfuse4.0SMDJ24A
Trans Voltage Suppressor Diode, 4000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
600W,22V 5%,unidir,smb Tvs Rohs Compliant: Yes
Diode TVS Single Uni-Dir 15.3V 600W 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics LDP01-35AY provided by its distributors.

LDP01 Series 30 V 45.5 V SMT Uni-Directional Automotive TVS Diode - D2PAK
Diode TVS Single Dual Anode Uni-Dir 30V 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
TVS DIODE 30VWM 45.5VC D2PAK / 45.5V Clamp 95A Ipp Tvs Diode Surface Mount D²PAK
95A 45.5V 33.3V 30V D2PAK ESD and Surge Protection (TVS/ESD) ROHS
30V Unidirectional 95A 45.5V 33.3V D2PAK£¬TO-263-3£¬TO-263AB SMD mount 4.6mm(height)
Tvs Diode, Aec-Q101, 30V, To-263-3; Product Range:Transil Ldp01-Xxay Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:30V; Clamping Voltage Max:60V; Diode Case Style:To-263 (D2Pak); No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics LDP01-35AY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics