Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDL212PVR

Adjustable LDO Voltage Regulator, 2.5V to 18V, 350mV drop, 1.18V to 17.4V/1.2A out, DFN-6
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDL212PVR.

STMicroelectronics

Datasheet28 pages10 years ago

HQonline

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.80%

CAD Models

Download STMicroelectronics LDL212PVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-03-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of STMicroelectronics LDL212PVR provided by its distributors.

Adjustable LDO Voltage Regulator, 2.5V to 18V, 350mV drop, 1.18V to 17.4V/1.2A out, DFN-6
STMicroelectronics Linear voltage regulator chip, 1.18 → 1.74 Voutput, 1.2Amaximum output, single output, DFN, surface mount, 6needle
LDL212 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 350mV 1.2A -40C~125C TJ
LDO, ADJ, 1.2A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.18V; Adjustable Output Voltage Max: 17.4V; Output Current: 1.2A; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 1.2A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics