Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDK220U50R

LDK220 Series 200 mA 5 V Low Quiescent Current and Low Noise LDO - SOT-89-3
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK220U50R.

IHS

Datasheet32 pages4 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.25%

CAD Models

Download STMicroelectronics LDK220U50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics LDK220U50R provided by its distributors.

LDK220 Series 200 mA 5 V Low Quiescent Current and Low Noise LDO - SOT-89-3
IC REG LINEAR 5V 200MA SOT89 / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89
LDO Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-89 T/R
LDO Regulator, Fixed +5V, 200mA, 90μA Iq, 55dB~50dB(120Hz~10kHz), 350mV@200mA, ±0.003%/mA, ±0.05%/V, SOT-89-3, SMD
稳压器, LDO, 固定, 5V, 0.2A, -40 至 125度 C;
Linear Voltage Regulators (S&D, none Std, MPP)
Low voltage differential Regulator (LDO)
Fixed Positive LDO Regulator, 5V, PSSO3
LDO, FIXED, 5V, 0.2A, -40 TO 125DEG C;
LDO, FIXED, 5V, 0.2A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics